



6ED10522CC080BA2 | |
|---|---|
DigiKey Part Number | 3473-6ED10522CC080BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ED10522CC080BA2 |
Description | LOGO 24CEO. 8DI(4AI)/4DO. 400 BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Siemens 6ED10522CC080BA2 is designed for industrial automation and control applications. This DIN rail-mounted PLC operates on a 24V DC supply and features 8 digital inputs (4 of which can be used in analog mode) and 4 solid-state outputs. It includes Ethernet communication and is expandable for enhanced functionality. Certified by CE, FM, and UL, this PLC operates within a temperature range of -20°C to 55°C. The compact dimensions (71.5 mm width, 90 mm height, 58 mm depth) make it suitable for various installations. |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Siemens | Communications Ethernet |
Series | Mounting Type DIN Rail |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Software Soft Comfort 8.2 |
Number of Inputs and Type 8 - Digital (4), Analog/Digital (4) | Approval Agency CE, FM, UL |
Number of Outputs and Type 4 - Solid State | Base Product Number |
Expandable Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,93000 € | 199,93 € |
| 10 | 175,72600 € | 1.757,26 € |
| 25 | 166,92920 € | 4.173,23 € |
| 50 | 160,56760 € | 8.028,38 € |
| Unit Price without VAT: | 199,93000 € |
|---|---|
| Unit Price with VAT: | 237,91670 € |





