
Category | Voltage - Supply 20.4 ~ 28.8VDC |
Manufacturer Siemens | Communications Ethernet |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Obsolete | Software LOGO! SOFT Comfort |
Number of Inputs and Type 8 - Digital | Approval Agency CE, CSA, UL |
Number of Outputs and Type 4 - Relay | Base Product Number |

