
6AV78861EB222AB0 | |
|---|---|
DigiKey Part Number | 3473-6AV78861EB222AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78861EB222AB0 |
Description | SIMATIC IPC277G PRO. 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6413E, 4 Core SSD, 256GB Motherboard Dependant |
Datasheet | Datasheet |
Category | Storage SSD, 256GB |
Manufacturer Siemens | Memory Motherboard Dependant |
Series | Display Type 15" Touchscreen |
Packaging Box | Expansion Type M.2 |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Atom® X6413E, 4 Core | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.142,04000 € | 5.142,04 € |
| Unit Price without VAT: | 5.142,04000 € |
|---|---|
| Unit Price with VAT: | 6.119,02760 € |

