
6AV78860EE312AB0 | |
|---|---|
DigiKey Part Number | 3473-6AV78860EE312AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78860EE312AB0 |
Description | SIMATIC IPC277G. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6413E, 4 Core SSD, 256GB |
Datasheet | Datasheet |
Category | Storage SSD, 256GB |
Manufacturer Siemens | Display Type 19" Touchscreen |
Series | Expansion Type M.2 |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Supports Windows 10 |
Core Processor Intel® Atom® X6413E, 4 Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.108,78000 € | 5.108,78 € |
| Unit Price without VAT: | 5.108,78000 € |
|---|---|
| Unit Price with VAT: | 6.079,44820 € |

