Image for 6AV78860DB222AA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV78860DB222AA0

DigiKey Part Number
3473-6AV78860DB222AA0-ND
Manufacturer
Manufacturer Product Number
6AV78860DB222AA0
Description
SIMATIC IPC277G. 15" MULTITOUCH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Atom® X6413E, 4 Core SSD, 256GB Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Atom® X6413E, 4 Core
Storage
SSD, 256GB
Memory
Motherboard Dependant
Display Type
15" Touchscreen
Expansion Type
M.2
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Without Operating System
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.503,54000 €3.503,54 €
Manufacturers Standard Package
Unit Price without VAT:3.503,54000 €
Unit Price with VAT:4.169,21260 €