
6AV78820EB300BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78820EB300BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78820EB300BA0 |
Description | SIMATIC IPC277E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2930, 4 Core SSD, 80GB DDR3 SODIMM (8GB Installed) |
Category | Storage SSD, 80GB |
Manufacturer Siemens | Memory DDR3 SODIMM (8GB Installed) |
Series | Display Type 19" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Without Operating System |
Core Processor Intel® Celeron® N2930, 4 Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.208,30000 € | 5.208,30 € |
| Unit Price without VAT: | 5.208,30000 € |
|---|---|
| Unit Price with VAT: | 6.197,87700 € |

