
Category | Core Processor Intel® Celeron® N2930 |
Manufacturer Siemens | Storage SSD, 480GB |
Series | Display Type 15" Touchscreen |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Supports Windows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.916,75000 € | 5.916,75 € |
| Unit Price without VAT: | 5.916,75000 € |
|---|---|
| Unit Price with VAT: | 7.040,93250 € |

