


6AV78820DA104DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78820DA104DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78820DA104DA0 |
Description | SIMATIC IPC277E. 15" TOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2807, 2 Core SSD, 480GB DDR3 SODIMM (2GB Installed) |
Datasheet | Datasheet |
Category | Storage SSD, 480GB |
Manufacturer Siemens | Memory DDR3 SODIMM (2GB Installed) |
Series | Display Type 15" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Windows 7 |
Core Processor Intel® Celeron® N2807, 2 Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.303,65000 € | 5.303,65 € |
| Unit Price without VAT: | 5.303,65000 € |
|---|---|
| Unit Price with VAT: | 6.311,34350 € |

