
Category | Core Processor Intel® Celeron® N2807 |
Manufacturer Siemens | Storage Supports Cfast |
Series | Display Type 15" Touchscreen |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Supports Windows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.447,47000 € | 4.447,47 € |
| Unit Price without VAT: | 4.447,47000 € |
|---|---|
| Unit Price with VAT: | 5.292,48930 € |

