


6AV78820CA202MA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78820CA202MA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78820CA202MA0 |
Description | SIMATIC IPC277E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2807, 2 Core DDR3 SODIMM (16GB Installed) |
Datasheet | Datasheet |
Category | Core Processor Intel® Celeron® N2807, 2 Core |
Manufacturer Siemens | Memory DDR3 SODIMM (16GB Installed) |
Series | Display Type 12" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Windows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.248,47000 € | 4.248,47 € |
| Unit Price without VAT: | 4.248,47000 € |
|---|---|
| Unit Price with VAT: | 5.055,67930 € |

