
6AV78802HB322DA2 | |
|---|---|
DigiKey Part Number | 3473-6AV78802HB322DA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78802HB322DA2 |
Description | SIMATIC ITP1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tablet PC Intel® Core™ i5-6442EQ SSD, 512GB Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | Intel® Core™ i5-6442EQ | |
Storage | SSD, 512GB | |
Memory | Supports DDR4 SODIMM (16GB Max Capacity) | |
Display Type | 10" Touchscreen | |
Expansion Type | - | |
Features | Micro SD Card Slot | |
Voltage - Supply | 110 ~ 230VAC | |
Mounting Type | Hand Held | |
Operating Temperature | 5°C ~ 45°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.670,02000 € | 7.670,02 € |
| Unit Price without VAT: | 7.670,02000 € |
|---|---|
| Unit Price with VAT: | 9.127,32380 € |

