
6AV78802CA321DA2 | |
|---|---|
DigiKey Part Number | 3473-6AV78802CA321DA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78802CA321DA2 |
Description | SIMATIC ITP1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tablet PC Intel® Core™ i5-6442EQ SSD, 256GB DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type 10" Touchscreen |
Manufacturer Siemens | Features Micro SD Card Slot |
Series | Voltage - Supply 110 ~ 230VAC |
Packaging Bulk | Mounting Type Hand Held |
Part Status Active | Operating Temperature 5°C ~ 45°C |
Type Tablet PC | Ingress Protection IP40 |
Core Processor Intel® Core™ i5-6442EQ | Operating System Supports Windows 7/10 |
Storage SSD, 256GB | Approval Agency CE, UL |
Memory DDR4 SODIMM (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.901,82000 € | 5.901,82 € |
| Unit Price without VAT: | 5.901,82000 € |
|---|---|
| Unit Price with VAT: | 7.023,16580 € |

