Tablet PC Intel® Celeron® G3902E SSD, 256GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tablet PC Intel® Celeron® G3902E SSD, 256GB
PROFINET for machine builders in design phase

6AV78800HA211DA2

DigiKey Part Number
3473-6AV78800HA211DA2-ND
Manufacturer
Manufacturer Product Number
6AV78800HA211DA2
Description
SIMATIC ITP1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tablet PC Intel® Celeron® G3902E SSD, 256GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Tablet PC
Core Processor
Intel® Celeron® G3902E
Storage
SSD, 256GB
Memory
-
Display Type
10" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
110 ~ 230VAC
Mounting Type
Hand Held
Operating Temperature
-
Ingress Protection
-
Operating System
Windows 10
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.126,46000 €6.126,46 €
Manufacturers Standard Package
Unit Price without VAT:6.126,46000 €
Unit Price with VAT:7.290,48740 €