


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | Intel® Celeron® G3902E | |
Storage | SSD, 256GB | |
Memory | - | |
Display Type | 10" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 110 ~ 230VAC | |
Mounting Type | Hand Held | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.277,92000 € | 5.277,92 € |
| Unit Price without VAT: | 5.277,92000 € |
|---|---|
| Unit Price with VAT: | 6.280,72480 € |

