


Category | Core Processor Intel® Core™ i5-6442EQ |
Manufacturer Siemens | Storage SSD, 256GB |
Series | Display Type 10" Touchscreen |
Packaging Box | Voltage - Supply 110 ~ 230VAC |
Part Status Active | Mounting Type Hand Held |
Type Tablet PC | Operating System Windows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.135,94000 € | 5.135,94 € |
| Unit Price without VAT: | 5.135,94000 € |
|---|---|
| Unit Price with VAT: | 6.111,76860 € |

