


6AV76741MB000AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV76741MB000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV76741MB000AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Multiple Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Multiple Color | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,63000 € | 66,63 € |
| 10 | 55,10300 € | 551,03 € |
| 25 | 51,34840 € | 1.283,71 € |
| 50 | 48,84100 € | 2.442,05 € |
| 100 | 46,61200 € | 4.661,20 € |
| Unit Price without VAT: | 66,63000 € |
|---|---|
| Unit Price with VAT: | 79,28970 € |

