



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,21000 € | 81,21 € |
| 10 | 67,22900 € | 672,29 € |
| 25 | 62,70800 € | 1.567,70 € |
| 50 | 59,69800 € | 2.984,90 € |
| 100 | 57,02990 € | 5.702,99 € |
| Unit Price without VAT: | 81,21000 € |
|---|---|
| Unit Price with VAT: | 96,63990 € |










