
6AV72612HD303AB2 | |
|---|---|
DigiKey Part Number | 3473-6AV72612HD303AB2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72612HD303AB2 |
Description | SIMATIC IPC677E. 24" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8700 4.6GHz Supports SATA DDR4 (32GB Max Capacity) |
Datasheet | Datasheet |
Category | Storage Supports SATA |
Manufacturer Siemens | Memory DDR4 (32GB Max Capacity) |
Series | Display Type 24" Touchscreen |
Packaging Bulk | Expansion Type PCIe |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Core™ i7-8700 4.6GHz | Operating System Supports Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.102,81000 € | 11.102,81 € |
| Unit Price without VAT: | 11.102,81000 € |
|---|---|
| Unit Price with VAT: | 13.212,34390 € |

