
6AV72612GC303AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72612GC303AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72612GC303AA0 |
Description | SIMATIC IPC677E. 24" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8700 4.6GHz Supports SATA DDR4 (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i7-8700 4.6GHz | |
Storage | Supports SATA | |
Memory | DDR4 (32GB Max Capacity) | |
Display Type | 24" Touchscreen | |
Expansion Type | PCI | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.152,49000 € | 10.152,49 € |
| Unit Price without VAT: | 10.152,49000 € |
|---|---|
| Unit Price with VAT: | 12.081,46310 € |

