


6AV72611GS103AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72611GS103AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72611GS103AA0 |
Description | SIMATIC IPC677E. 22" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8700 4.6GHz, 6 Core SSD, 512GB DDR4 (8GB Max Installed) |
Datasheet | Datasheet |
Category | Storage SSD, 512GB |
Manufacturer Siemens | Memory DDR4 (8GB Max Installed) |
Series | Display Type 22" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Windows 10 |
Core Processor Intel® Core™ i7-8700 4.6GHz, 6 Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.034,30000 € | 9.034,30 € |
| Unit Price without VAT: | 9.034,30000 € |
|---|---|
| Unit Price with VAT: | 10.750,81700 € |

