
6AV72611GC203BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72611GC203BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72611GC203BA0 |
Description | SIMATIC IPC677E. 22" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8700 4.6GHz, 6 Core SSD, 480GB DDR4 (16GB Installed) |
Datasheet | Datasheet |
Category | Storage SSD, 480GB |
Manufacturer Siemens | Memory DDR4 (16GB Installed) |
Series | Display Type 22" Touchscreen |
Packaging Box | Expansion Type PCI |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Core™ i7-8700 4.6GHz, 6 Core | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.000,42000 € | 10.000,42 € |
| Unit Price without VAT: | 10.000,42000 € |
|---|---|
| Unit Price with VAT: | 11.900,49980 € |

