
6AV72610HD103AB0 | |
|---|---|
DigiKey Part Number | 3473-6AV72610HD103AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72610HD103AB0 |
Description | SIMATIC IPC677E. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8700 4.6GHz, 6 Core SSD, 960GB DDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i7-8700 4.6GHz, 6 Core | |
Storage | SSD, 960GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 19" Touchscreen | |
Expansion Type | PCI | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.890,50000 € | 7.890,50 € |
| Unit Price without VAT: | 7.890,50000 € |
|---|---|
| Unit Price with VAT: | 9.389,69500 € |

