
6AV72610GD303AA2 | |
|---|---|
DigiKey Part Number | 3473-6AV72610GD303AA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72610GD303AA2 |
Description | SIMATIC IPC677E. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8700 4.6GHz Supports SATA DDR4 (32GB Max Capacity) |
Datasheet | Datasheet |
Category | Storage Supports SATA |
Manufacturer Siemens | Memory DDR4 (32GB Max Capacity) |
Series | Display Type 19" Touchscreen |
Packaging Bulk | Expansion Type PCIe |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Core™ i7-8700 4.6GHz | Operating System Supports Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.014,04000 € | 10.014,04 € |
| Unit Price without VAT: | 10.014,04000 € |
|---|---|
| Unit Price with VAT: | 11.916,70760 € |

