
6AV72610CC102AB2 | |
|---|---|
DigiKey Part Number | 3473-6AV72610CC102AB2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72610CC102AB2 |
Description | SIMATIC IPC677E. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i3-8100 3.6GHz Supports SATA DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-8100 3.6GHz | |
Storage | Supports SATA | |
Memory | DDR4 (8GB Max Capacity) | |
Display Type | 19" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.474,75000 € | 7.474,75 € |
| Unit Price without VAT: | 7.474,75000 € |
|---|---|
| Unit Price with VAT: | 8.894,95250 € |

