
6AV72610AC100AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72610AC100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72610AC100AA0 |
Description | SIMATIC IPC677E. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® G4900 3.1GHz, 2 Core SSD, 480GB DDR4 (8GB Installed) |
Datasheet | Datasheet |
Category | Storage SSD, 480GB |
Manufacturer Siemens | Memory DDR4 (8GB Installed) |
Series | Display Type 19" Touchscreen |
Packaging Box | Expansion Type PCI |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Celeron® G4900 3.1GHz, 2 Core | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.778,26000 € | 5.778,26 € |
| Unit Price without VAT: | 5.778,26000 € |
|---|---|
| Unit Price with VAT: | 6.876,12940 € |

