
6AV72523CF021BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72523CF021BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72523CF021BA0 |
Description | SIMATIC IPC PX-39A PRO 19" MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® W-11155MLE 3.1GHz, 4 Core SSD, 512GB Motherboard Dependant |
Datasheet | Datasheet |
Category | Storage SSD, 512GB |
Manufacturer Siemens | Memory Motherboard Dependant |
Series | Display Type 19" Touchscreen |
Packaging Box | Expansion Type M.2 |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Xeon® W-11155MLE 3.1GHz, 4 Core | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.638,01000 € | 7.638,01 € |
| Unit Price without VAT: | 7.638,01000 € |
|---|---|
| Unit Price with VAT: | 9.089,23190 € |

