
6AV72517DK080GA8 | |
|---|---|
DigiKey Part Number | 3473-6AV72517DK080GA8-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72517DK080GA8 |
Description | SIMATIC IPC477E PRO. 15 MTOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® E3-1505L SSD, 480GB DDR4 SODIMM (16GB Installed) |
Datasheet | Datasheet |
Category | Memory DDR4 SODIMM (16GB Installed) |
Manufacturer Siemens | Display Type 15" Touchscreen |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Xeon® E3-1505L | Operating System Supports Windows 7/10 |
Storage SSD, 480GB | Approval Agency ATEX, CE, CSA, cULus, EAC, FCC, IECE, KC, RCM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.340,15000 € | 10.340,15 € |
| Unit Price without VAT: | 10.340,15000 € |
|---|---|
| Unit Price with VAT: | 12.304,77850 € |

