
6AV72517CC040DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72517CC040DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72517CC040DA0 |
Description | SIMATIC IPC477E PRO. 15 MTOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® E3-1505L SSD, 128GB DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Memory DDR4 (16GB Max Capacity) |
Manufacturer Siemens | Display Type 15" Touchscreen |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Xeon® E3-1505L | Operating System Supports Windows 7/10 |
Storage SSD, 128GB | Approval Agency CE, CSA, cULus, EAC, KC, RCM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.120,28000 € | 8.120,28 € |
| Unit Price without VAT: | 8.120,28000 € |
|---|---|
| Unit Price with VAT: | 9.663,13320 € |

