
6AV72511KB050DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72511KB050DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72511KB050DA0 |
Description | SIMATIC IPC477E PRO. 22 MTOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® G3902E SSD, 256GB Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Memory Supports DDR4 SODIMM (16GB Max Capacity) |
Manufacturer Siemens | Display Type 22" Touchscreen |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Celeron® G3902E | Operating System Supports Windows 7/10 |
Storage SSD, 256GB | Approval Agency ATEX, CE, CSA, cULus, EAC, KC, RCM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.255,14000 € | 7.255,14 € |
| Unit Price without VAT: | 7.255,14000 € |
|---|---|
| Unit Price with VAT: | 8.633,61660 € |

