
6AV72511CA050DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72511CA050DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72511CA050DA0 |
Description | SIMATIC IPC477E PRO. 15 MTOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® G3902E SSD, 256GB DDR4 SODIMM (4GB Installed) |
Datasheet | Datasheet |
Category | Memory DDR4 SODIMM (4GB Installed) |
Manufacturer Siemens | Display Type 15" Touchscreen |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Celeron® G3902E | Operating System Windows 7 |
Storage SSD, 256GB | Approval Agency ATEX, CE, CSA, cULus, EAC, FCC, IECE, KC, RCM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.794,00000 € | 5.794,00 € |
| Unit Price without VAT: | 5.794,00000 € |
|---|---|
| Unit Price with VAT: | 6.894,86000 € |

