
6AV72425AC101DB2 | |
|---|---|
DigiKey Part Number | 3473-6AV72425AC101DB2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72425AC101DB2 |
Description | SIMATIC IPC PX-39A 15" MT (1920 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® W-11155MLE 4.4GHz, 6 Core Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Category | Storage Without Mass Storage |
Manufacturer Siemens | Memory Motherboard Dependant |
Series | Display Type 15" Touchscreen |
Packaging Box | Expansion Type PCIe |
Part Status Active | Voltage - Supply 110 ~ 230VAC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Xeon® W-11155MLE 4.4GHz, 6 Core | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.070,96000 € | 6.070,96 € |
| Unit Price without VAT: | 6.070,96000 € |
|---|---|
| Unit Price with VAT: | 7.224,44240 € |

