
6AV72423CC201BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72423CC201BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72423CC201BA0 |
Description | SIMATIC IPC PX-39A 22" MT (1920 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® W-11155MLE 3.6GHz, 4 Core Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Xeon® W-11155MLE 3.6GHz, 4 Core | |
Storage | Without Mass Storage | |
Memory | Motherboard Dependant | |
Display Type | 22" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.508,85000 € | 6.508,85 € |
| Unit Price without VAT: | 6.508,85000 € |
|---|---|
| Unit Price with VAT: | 7.745,53150 € |

