
6AV72421BA101AB0 | |
|---|---|
DigiKey Part Number | 3473-6AV72421BA101AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72421BA101AB0 |
Description | SIMATIC IPC PX-39A 19" MT (1920 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® 6600HLE 2.1GHz Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Category | Storage Without Mass Storage |
Manufacturer Siemens | Memory Motherboard Dependant |
Series | Display Type 19" Touchscreen |
Packaging Box | Expansion Type PCIe |
Part Status Active | Voltage - Supply 24VDC |
Type Panel PC | Mounting Type Panel Mount |
Core Processor Intel® Celeron® 6600HLE 2.1GHz | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.944,76000 € | 4.944,76 € |
| Unit Price without VAT: | 4.944,76000 € |
|---|---|
| Unit Price with VAT: | 5.884,26440 € |

