
6AV72417KC080FA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72417KC080FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72417KC080FA0 |
Description | SIMATIC IPC 477E. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® E3-1505L Supports SATA DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 19" Touchscreen |
Manufacturer Siemens | Expansion Type PCIe |
Series | Voltage - Supply 100 ~ 240VAC, 24VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Xeon® E3-1505L | Operating System Supports Windows 7/10 |
Storage Supports SATA | Approval Agency CE, CSA, cULus, EAC, FCC, KC, RCM, UL |
Memory DDR4 (16GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.348,05000 € | 8.348,05 € |
| Unit Price without VAT: | 8.348,05000 € |
|---|---|
| Unit Price with VAT: | 9.934,17950 € |

