
6AV72417BD110DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72417BD110DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72417BD110DA0 |
Description | SIMATIC IPC477E 15" ST (1280 X 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Xeon® E3-1505L SSD, 256GB Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 15" Touchscreen |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC, 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Xeon® E3-1505L | Operating System Supports Windows 7/10 |
Storage SSD, 256GB | Approval Agency ATEX, CE, CSA, cULus, EAC, KC, RCM, UL |
Memory Supports DDR4 SODIMM (16GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.004,12000 € | 7.004,12 € |
| Unit Price without VAT: | 7.004,12000 € |
|---|---|
| Unit Price with VAT: | 8.334,90280 € |

