
6AV72415YB470DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72415YB470DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72415YB470DA0 |
Description | SIMATIC IPC 477E. 22" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6442EQ SSD, 256GB |
Datasheet | Datasheet |
Category | Core Processor Intel® Core™ i5-6442EQ |
Manufacturer Siemens | Storage SSD, 256GB |
Series | Display Type 22" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Windows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.778,98000 € | 7.778,98 € |
| Unit Price without VAT: | 7.778,98000 € |
|---|---|
| Unit Price with VAT: | 9.256,98620 € |

