
6AV72415JC070FA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72415JC070FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72415JC070FA0 |
Description | SIMATIC IPC 477E. 15" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6442EQ Supports SATA DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6442EQ | |
Storage | Supports SATA | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | 15" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, CSA, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.030,79000 € | 7.030,79 € |
| Unit Price without VAT: | 7.030,79000 € |
|---|---|
| Unit Price with VAT: | 8.366,64010 € |

