
6AV72415JB470FA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72415JB470FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72415JB470FA0 |
Description | SIMATIC IPC477E 15" MT (1366 X 7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6442EQ SSD, 240GB DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type 15" Touchscreen |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-6442EQ | Operating System Windows 7 |
Storage SSD, 240GB | Approval Agency ATEX, CE, CSA, cULus, EAC, FCC, IECE, KC, RCM, UL |
Memory DDR4 SODIMM (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.748,81000 € | 5.748,81 € |
| Unit Price without VAT: | 5.748,81000 € |
|---|---|
| Unit Price with VAT: | 6.841,08390 € |

