
6AV72415GC170GA1 | |
|---|---|
DigiKey Part Number | 3473-6AV72415GC170GA1-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72415GC170GA1 |
Description | SIMATIC IPC 477E 19" MT (1920 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6442EQ SSD, 480GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6442EQ | |
Storage | SSD, 480GB | |
Memory | - | |
Display Type | 19" Touchscreen | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 110 ~ 230VAC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.459,32000 € | 8.459,32 € |
| Unit Price without VAT: | 8.459,32000 € |
|---|---|
| Unit Price with VAT: | 10.066,59080 € |

