
6AV72415DC070GA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72415DC070GA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72415DC070GA0 |
Description | SIMATIC IPC477E 19" ST (1366 X 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6442EQ SSD, 480GB DDR4 SODIMM (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6442EQ | |
Storage | SSD, 480GB | |
Memory | DDR4 SODIMM (16GB Installed) | |
Display Type | 19" Touchscreen | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Operating System | Windows 7 | |
Approval Agency | ATEX, CE, CSA, cULus, EAC, FCC, IECE, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.675,11000 € | 6.675,11 € |
| Unit Price without VAT: | 6.675,11000 € |
|---|---|
| Unit Price with VAT: | 7.943,38090 € |

