Panel PC Intel® Core™ i5-6442EQ Supports SATA DDR4 (16GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72415DC020DA0

DigiKey Part Number
3473-6AV72415DC020DA0-ND
Manufacturer
Manufacturer Product Number
6AV72415DC020DA0
Description
SIMATIC IPC477E 19" ST (1366 X 7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-6442EQ Supports SATA DDR4 (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
19" Touchscreen
Manufacturer
Siemens
Expansion Type
PCIe
Series
Voltage - Supply
100 ~ 240VAC, 24VDC
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Operating Temperature
0°C ~ 45°C
Type
Panel PC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Core Processor
Intel® Core™ i5-6442EQ
Operating System
Supports Windows 7/10
Storage
Supports SATA
Approval Agency
CE, CSA, cULus, EAC, FCC, KC, RCM, UL
Memory
DDR4 (16GB Max Capacity)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.818,35000 €6.818,35 €
Manufacturers Standard Package
Unit Price without VAT:6.818,35000 €
Unit Price with VAT:8.113,83650 €