
6AV72413LJ070FA2 | |
|---|---|
DigiKey Part Number | 3473-6AV72413LJ070FA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72413LJ070FA2 |
Description | SIMATIC IPC477E 22" MT (1920 X 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-6102E SSD, 240GB DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type DIN Rail, Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i3-6102E | Operating System Windows 10 |
Storage SSD, 240GB | Approval Agency ATEX, CE, CSA, cULus, EAC, FCC, IECE, KC, RCM, UL |
Memory DDR4 SODIMM (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.220,45000 € | 8.220,45 € |
| Unit Price without VAT: | 8.220,45000 € |
|---|---|
| Unit Price with VAT: | 9.782,33550 € |

