
6AV72413DB070GA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72413DB070GA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72413DB070GA0 |
Description | SIMATIC IPC477E 19" ST (1366 X 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i3-6102E Supports SATA Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 19" Touchscreen |
Manufacturer Siemens | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC, 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i3-6102E | Operating System Supports Windows 7/10 |
Storage Supports SATA | Approval Agency ATEX, CE, CSA, cULus, EAC, KC, RCM, UL |
Memory Supports DDR4 SODIMM (16GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.972,51000 € | 6.972,51 € |
| Unit Price without VAT: | 6.972,51000 € |
|---|---|
| Unit Price with VAT: | 8.297,28690 € |

