
6AV72411EB050DA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72411EB050DA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72411EB050DA0 |
Description | SIMATIC IPC477E 22" ST (1920 X 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® G3902E SSD, 256GB DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type 22" Touchscreen |
Manufacturer Siemens | Expansion Type PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Panel PC | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Celeron® G3902E | Operating System Windows 7 |
Storage SSD, 256GB | Approval Agency ATEX, CE, CSA, cULus, EAC, FCC, IECE, KC, RCM, UL |
Memory DDR4 SODIMM (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.148,23000 € | 5.148,23 € |
| Unit Price without VAT: | 5.148,23000 € |
|---|---|
| Unit Price with VAT: | 6.126,39370 € |

