
6AV72310DC412CA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72310DC412CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72310DC412CA0 |
Description | SIMATIC IPC377G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6413E 3.9GHz SSD, 512GB DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 15" Touchscreen |
Manufacturer Siemens | Expansion Type M.2 |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel Mount, VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Atom® X6413E 3.9GHz | Operating System Supports Windows 10 |
Storage SSD, 512GB | Approval Agency BSMI, CE, CSA, EAC, FCC, KC, RCM, UL |
Memory DDR4 (16GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.964,22000 € | 3.964,22 € |
| Unit Price without VAT: | 3.964,22000 € |
|---|---|
| Unit Price with VAT: | 4.717,42180 € |

