Image for 6AV72310CA212BA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72310CA212BA0

DigiKey Part Number
3473-6AV72310CA212BA0-ND
Manufacturer
Manufacturer Product Number
6AV72310CA212BA0
Description
SIMATIC IPC377G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Atom® X6413E 3GHz SSD, 256GB DDR4 (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Atom® X6413E 3GHz
Storage
SSD, 256GB
Memory
DDR4 (16GB Max Capacity)
Display Type
12" Touchscreen
Expansion Type
M.2
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP40/IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 10
Approval Agency
BSMI, CE, CSA, EAC, FCC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13.480,63000 $3.480,63 $
Manufacturers Standard Package
Unit Price without VAT:3.480,63000 $
Unit Price with VAT:4.141,94970 $