License Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV63722DF570AH0

DigiKey Part Number
3473-6AV63722DF570AH0-ND
Manufacturer
Manufacturer Product Number
6AV63722DF570AH0
Description
SIMATIC ENMPRO. ACQUISITION DL
Customer Reference
Detailed Description
License Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
11.860,64000 €1.860,64 €
Manufacturers Standard Package
Unit Price without VAT:1.860,64000 €
Unit Price with VAT:2.214,16160 €