


6AV21456KB100AS0 | |
|---|---|
DigiKey Part Number | 3473-6AV21456KB100AS0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21456KB100AS0 |
Description | SIMATIC HMI TP1000F MOBILE RO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Siemens | Case Color Gray |
Series | Operating Temperature 0°C ~ 45°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 10.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.650,37000 € | 6.650,37 € |
| Unit Price without VAT: | 6.650,37000 € |
|---|---|
| Unit Price with VAT: | 7.913,94030 € |

