


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.4" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66K - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.577,47000 € | 5.577,47 € |
| Unit Price without VAT: | 5.577,47000 € |
|---|---|
| Unit Price with VAT: | 6.637,18930 € |











