
6AV21283QB270AX0 | |
|---|---|
DigiKey Part Number | 3473-6AV21283QB270AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21283QB270AX0 |
Description | SIMATIC HMI MTP1500 UNIFIED COMF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Siemens | Case Color Black |
Series | Operating Temperature 0°C ~ 45°C |
Packaging Box | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 15.6" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.782,06000 € | 5.782,06 € |
| Unit Price without VAT: | 5.782,06000 € |
|---|---|
| Unit Price with VAT: | 6.880,65140 € |

